
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 2100 gMaterial1: Special tool steel Variant items : 460.0205 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 116 mmShape: Short Height H: 71 mmWrench size SW in mm 90 mm
- Product type
Axle nut wrench
- Drive
1" (25 mm)
- Spanner size
90 mm
- Size
90 mm
- Downforce
Allen
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
116 mm
- Weight
2100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687936 KS Tools 4600230 460.0230 Allen Axle nut wrench 90 mm 90 mm 1" (25 mm)
Description
Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 381.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































