• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600245 460.0245 Axle nut wrench

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 3400 gMaterial1: Special tool steel Variant items : 460.0205 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 142 mmShape: Short Height H: 71 mmWrench size SW in mm 105 mm
Product type

Axle nut wrench

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

3400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687939 KS Tools 4600245 460.0245 Axle nut wrench

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 421.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)