• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600255 460.0255 Allen Axle nut wrench 115 mm 1" (25 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 3840 gMaterial1: Special tool steel Variant items : 460.0205 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 41 mmFunction attribute 1: Robust Diameter D 154 mmShape: Short Height H: 71 mmWrench size SW in mm 115 mm
Product type

Axle nut wrench

Drive

1" (25 mm)

Spanner size

115 mm

Downforce

Allen

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

3840 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687941 KS Tools 4600255 460.0255 Allen Axle nut wrench 115 mm 1" (25 mm)

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 441.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)