
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Axle nut wrench
- Drive
1" (25 mm)
- Spanner size
140 mm
- Downforce
Allen
- Length
40 mm
- Max. length
180 mm
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
5120 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687946 KS Tools 4600280 460.0280 Allen Axle nut wrench 140 mm 1" (25 mm)
Description
Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 541.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































