• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600965 460.0965 Bi-hex Axle nut wrench 95.0 mm Hex

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 3550 gMaterial1: Special tool steel Profile 1: 12-edge Height H: 157.0 mmDiameter in mm 126.0 mmWrench size SW in mm 95.0 mmRange of application: Mercedes Hexagon drive in mm: 36 mm
Product type

Axle nut wrench

Drive

Hex

Spanner size

95.0 mm

Downforce

Bi-hex

Length

157.0 mm

Max. length

157.0 mm

Material

Special steel

Width

126.0 mm

Weight

3550 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687963 KS Tools 4600965 460.0965 Bi-hex Axle nut wrench 95.0 mm Hex

Description

With 36 mm hex drive12-edgesTo the greatest possible extent, a slipping can be avoidedParticularly robust constructionDesigned for high tightening and loosening torquesCan be powered either by impact driver or torque wrenchSpecial tool steelApplication areas: Mercedes axle trailer etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 480.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)