
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 2600 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 127 mmShape: Short Height H: 84 mmWrench size SW in mm 105 mm
- Product type
Axle nut wrench
- Drive
1" (25 mm)
- Spanner size
105 mm
- Size
105 mm
- Downforce
Double square socket
- Length
84 mm
- Max. length
40 mm
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
127 mm
- Weight
2600 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688019 KS Tools 4603315 460.3315 Double square socket Axle nut wrench 105 mm 105 mm 1" (25 mm)
Description
Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 436.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































