
Number
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 4820 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 190 mmShape: Short Height H: 84 mmWrench size SW in mm 160 mm
- Product type
Axle nut wrench
- Drive
1" (25 mm)
- Spanner size
160 mm
- Downforce
Double square socket
- Length
40 mm
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
190 mm
- Weight
4820 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688041 KS Tools 4603370 460.3370 Double square socket Axle nut wrench 160 mm 1" (25 mm)
Description
Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 681.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































