• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4604790 460.4790 Allen Axle nut wrench 85.0 mm 85 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 1701 gMaterial1: Special tool steel Profile 1: 6-edge Function attribute 1: Robust Diameter in mm 140 mmWrench size SW in mm 85.0 mmHeight in mm: 102 mmHexagon drive in mm: 32 mmHexagon head 32
Product type

Axle nut wrench

Spanner size

85.0 mm

Size

85 mm

Downforce

Allen

Length

102 mm

Material

Special steel

Weight

1701 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688096 KS Tools 4604790 460.4790 Allen Axle nut wrench 85.0 mm 85 mm

Description

With 32.0 mm hex drive6-edgesVery high form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelApplications:SAF trailer axle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)