• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4605323 460.5323 Axle nut wrench 80 mm 80 mm 3/4" (20 mm)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1720 gMaterial1: Special tool steel Variant items : 460.5323 ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 3/4" Function attribute 1: Robust Wrench size SW in mm 80 mmLength mm 205 mm
Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

80 mm

Size

80 mm

Length

205 mm

Max. length

205 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

1720 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688111 KS Tools 4605323 460.5323 Axle nut wrench 80 mm 80 mm 3/4" (20 mm)

Description

Square socket8-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)