• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1010 500.1010 Screw locking varnish 15 ml

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 999.33)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • General application range: For round turned screw heads
  • Colour: Colourless
  • Weight 250 g
  • Volume in milliliters: 15 ml
Product type

Screw locking varnish

Content

15 ml

Weight

250 g

Documents & Downloads

Security datasheet

Security datasheet 2741727 KS Tools 500.1010 500.1010 Screw locking varnish 15 ml

Description

Increases adhesion by over 400%
residue-free, washable and non-toxic
Immediate effect without waiting time
Can be used on all screw heads
can be stored indefinitely
Application area: In case of round rotated screw heads

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

What kind of Screw Locking Varnish are you looking for?

Accessories

(*All information is plus legal VAT)