• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1038 Circlip pliers

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5256 standard Weight 250 gShape 45° angled Handle: Dip-insulated handle Total length L1 in mm: 240.0 mmPart length L2 in mm: 32.0 mmDiameter D1 23.0 mmDiameter D2: 2.3 mmGeneral application range: For inner circlip Head height (A) 22.0 mmCapacity for shaft diameter (Ø mm): 19-60 mmPoint width S in mm: 2.5 mmType locking pliers J22
Product type

Circlip pliers

Manufacturer part #

500.1038

Length

240 mm

Material

Chromium-vanadium steel

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699948 KS Tools 500.1038 Circlip pliers

Description

Stable precision tipsNon-slip, turned-off precision tips45° angled designWith dip-insulated gripFor mounting and dismantling wheel bearing snap ringsCan be used on front and rear axlesFor all common wheel bearing locking ringsChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)