• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.8013 Stool with wheels

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of castors: 4
  • Type of tires: Plastic
  • padded: no.
  • Total length L in mm: 650 mm
  • Total load carrying capacity kg: 95 kg
  • Weight 5400 g
  • Height H: 350 mm
  • height-adjustable: no.
  • rolling bar: yes
Product type

Stool with wheels

Weight

5400 g

Content

1 pc(s)

Height

350 mm

Length

650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744649 KS Tools 500.8013 Stool with wheels

Description

Robust and mobile stoolIdeal suitable for vehicle treatmentWith storage level for storage of tools and small partsmaximum load up to 95 kgwashableFour ball-bearing rollersStable plastic construction

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)