• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.8484 5008484 Induction coils (Ø x L) 50 mm x 160 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter in mm 50 mm
  • Weight 43 g
  • Length mm 160 mm
Dim

(Ø x L) 50 mm x 160 mm

Product type

Induction coils

Weight

43 g

Content

1 pc(s)

Length

160 mm

(Ø)

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744689 KS Tools 500.8484 5008484 Induction coils (Ø x L) 50 mm x 160 mm

Description

Induction coil 50 mm, standard length

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)