• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007148 Electrical & precision engineering Allen wrench Spanner size (inch): 3/32 inch Blade length: 50.0 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profil1: Inside 6-edges Weight 15 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Roll protection: No. Profile size D in inches: 3/32"
Product type

Allen wrench

Range of use

Electrical & precision engineering

Spanner size (inch)

3/32 inch

Blade length

50.0 mm

Length

145 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

15 g

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702634 KS Tools 5007148 Electrical & precision engineering Allen wrench Spanner size (inch): 3/32 inch Blade length: 50.0 mm

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)