• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007738 Electrical & precision engineering Socket wrench Spanner size (inch): 1/8 inch Blade length: 75.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profile 1: 6-edge Weight 22 gHandle: With quick-turn cap Total length L1 in mm: 165.0 mmPart length L2 in mm: 75.0 mmPart length L3 in mm: 90.0 mmBlade form: Round Roll protection: No. Profile size D in inches: 1/8"
Product type

Socket wrench

Range of use

Electrical & precision engineering

Spanner size (inch)

1/8 inch

Blade length

75.0 mm

Length

165 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

22 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702661 KS Tools 5007738 Electrical & precision engineering Socket wrench Spanner size (inch): 1/8 inch Blade length: 75.0 mm

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeBlade made of special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)