
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 860 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 503.42055 Total length L in mm: 401.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 30 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 58.0 mmOuter dimension B2 62.7 mmHead height (A1) 17.0 mmHead height (A2) 11.4 mmKey form: Straight Tooth: 72 toothApplication area in NM: 805 Nm
- Product type
Ratcheting crowfoot wrench
- Spanner size
30 mm
- No. of teeth
72
- Length
401 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
860 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688496 KS Tools 503.4228 5034228 Ratcheting crowfoot wrench Spanner size (metric) 30 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledStraight shapeExactly toothed with 72 teethvery fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 274.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































