
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 3230 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3113, ISO 3318 standard Profil1: Flank traction Profil2: Metric Function attribute 1: Switchable Fork position: 15° fork position Wrench shape: Offset ring 15° 4 -piece set.Packing: Cardboard Tooth: 72 toothMax. Width 32 mmMin Width 24 mmGeneral application area: Heavy vehicles
- Product type
Ratcheting crowfoot wrench
- Spanner size
24 mm
27 mm
30 mm
32 mm
- No. of teeth
72
- Material
Chromium-vanadium steel
- DIN standard
DIN 3113
DIN ISO 3318
- Weight
3230 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688504 KS Tools 503.4601 5034601 Ratcheting crowfoot wrench Spanner size (metric) 24 - 32 mm
Description
Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledExactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 476.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































