• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5034988 503.4988 Socket bit 18 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 40 gMaterial 1: Finest chromium vanadium steel Variant items : 503.4978 Total length L in mm: 32.0 mmProfil1: Flank traction Width across mm 18 mmProfil2: Metric Width B 24.5 mm
Product type

Socket bit

Spanner size

18 mm

Length

32 mm

Max. length

32.0 mm

Material

Chromium-vanadium steel

Width

24.5 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688141 KS Tools 5034988 503.4988 Socket bit 18 mm

Description

Flank Traction profileWith full-length holeCan be used for ring-stop keysvery fine satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)