Technical specifications
- Product type
Pneumatic impact driver
- Tool holder
1/2" (12.5 mm)
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.3 bar
- Torque (max.)
1356 Nm
- Air consumption
244 l/min
- Weight
1600 g
- UKCA
not relevant
Documents & Downloads
Information
Information 3206669 KS Tools 512.0002 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 1356 Nm
Security datasheet
Security datasheet 3206669 KS Tools 512.0002 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 1356 Nm
Description
• 2. Generation
• BITURBO technology
• Air motor with 8-lamellas ensures maximum torque
• With non-slip soft grip handle
Air exhaust by pushing down the handle
• With practical switch lever (left / right)
• Easy operation
• 2-fold speed selection
• High-performance double hammer impact
• Compact design
• Long life
• Cold-insulated handle
• Including 1/4" coupling connector
• Ultra-light aluminum casing
This text is machine translated.
• BITURBO technology
• Air motor with 8-lamellas ensures maximum torque
• With non-slip soft grip handle
Air exhaust by pushing down the handle
• With practical switch lever (left / right)
• Easy operation
• 2-fold speed selection
• High-performance double hammer impact
• Compact design
• Long life
• Cold-insulated handle
• Including 1/4" coupling connector
• Ultra-light aluminum casing
This text is machine translated.
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.