
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Tool kit
- Range of uses
Universal
- Height
50 mm
- Width
100 mm
- Dim
(W x H x D) 100 x 50 x 150 mm
- Weight
1000 g
- Depth
150 mm
- Keyboard layout
Numeric keypad
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411489 KS Tools 512.0107 COMPETITION 1/4"+1/2" Universal-Werkzeug 512.0107 Tool kit Universal 106-piece
Conformity certificate
Conformity certificate 3411489 KS Tools 512.0107 COMPETITION 1/4"+1/2" Universal-Werkzeug 512.0107 Tool kit Universal 106-piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 336.96*
What kind of Tool Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































