• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.0103 Bit set 1/2" (12.5 mm) 515.0103

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Weight 860 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" 3 -piece set.Packaging: Metal clip strip
Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

Allen

DIN standard

DIN 3129

Weight

860 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687173 KS Tools 515.0103 Bit set 1/2" (12.5 mm) 515.0103

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome molyIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)