• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.0895 Bit set Metric 1/2" (12.5 mm) 515.0895

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

Downforce

Allen

DIN standard

DIN 3121

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

320 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687186 KS Tools 515.0895 Bit set Metric 1/2" (12.5 mm) 515.0895

Description

Robust designEspecially for wheel mounting or -DismantlingIdeal can be used for missing or damaged metal cap6-edgesSquare socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome molyApplication areas: Ford B-Max, S-Max, C-Max, EcoSport, Fiesta, Focus, Grand C-Max, Ka, Kuga, Mondeo, Puma, Ranger, Transit and Tourneo

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)