
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 320 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1078 Total length L in mm: 86.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 24.0 mmDepth T in mm: 31.0 mmDiameter D1 32 mmDiameter D2: 33 mmMaterial2: Phosphated Colour: white Replacement sleeve 515.2058
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
24 mm
- Size
24 mm
- Downforce
Allen
- Length
86 mm
- Max. length
86.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
320 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688257 KS Tools 515.1079 515.1079 Allen Kraft bit 24 mm 24 mm 1/2" (12.5 mm)
Description
Robust designEspecially for wheel mounting or -Dismantling6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationPlastic sheath for damage-free working on aluminum rimsWith plastic insert for protecting the surfaces at the wheel screwsReplaceable plastic coverColour coded according to width of widthphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































