
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 235 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2015 Total length L in mm: 85.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 19.0 mmDepth T in mm: 23.0 mmDiameter D1 26.0 mmDiameter D2: 30.0 mmColour: Yellow Replacement sleeve 515.2031
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Allen
- Length
85 mm
- Max. length
85.0 mm
- Material
Cromoly steel
- Material properties
PVC-coated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
235 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689249 KS Tools 515.2019 515.2019 Allen Kraft bit 19 mm 19 mm 1/2" (12.5 mm)
Description
Especially for wheel mounting or -Dismantling6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationPlastic sheath for damage-free working on aluminum rimsReplaceable plastic coverColour coded according to width of widthChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































