
Number
Total (€ 529.00 / piece)
€ 529.00
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 5350 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2159 Total length L in mm: 150.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1.1/2" Width across mm 65.0 mmDepth T in mm: 36.0 mmDiameter D1 97.0 mmDiameter D2: 86.0 mmWidth across inches: 2.9/16"
- Product type
Kraft bit
- Drive
1 1/2" (40 mm)
- Spanner size
65 mm
- Ratchet bits (inch)
2 9/16"
- Size
65 mm
- Downforce
Allen
- Length
150 mm
- Max. length
150.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
97.0 mm
- Weight
5350 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689317 KS Tools 515.2167 Allen Kraft bit 65 mm 2 9/16" 65 mm 1 1/2" (40 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 755.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































