• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3386 515.3386 Pneumatic reducer 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial 1: Brass Variant items : 515.3383 Wrench size SW in mm 19 mmLength mm 18 mmExternal thread size: 1/2" 3/8" internal thread
Product type

Pneumatic reducer

Internal thread

3/8"

External thread

1/2"

Length

18 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700075 KS Tools 515.3386 515.3386 Pneumatic reducer 1 pc(s)

Description

Brass bodyNominal width 7.2 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)