• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3482 515.3482 Pneumatic coupler 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

651 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 90 gMaterial 1: Brass Variant items : 515.3480 Wrench size SW in mm 22 mmLength mm 43 mmExternal thread size: 1/2"
Product type

Pneumatic coupler

External thread

1/2"

(Ø)

7.2 mm

Length

43 mm

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700086 KS Tools 515.3482 515.3482 Pneumatic coupler 1 pc(s)

Description

Can be operated with one handSelf-sealing while couplingBrass bodyNominal width 7.2 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)