• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.5435 KS Tools 515.5435 N/A

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Weight

900 g

Content

1 pc(s)

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744896 KS Tools 515.5435 KS Tools 515.5435 N/A

Conformity certificate

Conformity certificate 2744896 KS Tools 515.5435 KS Tools 515.5435 N/A

Conformity certificate 2744896 KS Tools 515.5435 KS Tools 515.5435 N/A

Conformity certificate 2744896 KS Tools 515.5435 KS Tools 515.5435 N/A

Description

Straight typeExhaust air flow through the handleFor one-handed operation with ergonomic designnot switchableWith quick-action drill chuck span up to 10 mmFor hard-to-reach areasIdeal can be used for body work and industryWith infinitely adjustable speedSpeed regulation through regulation screwVibration-damped through double-mounted guideCold-insulated handleIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)