• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.6500 515.6500 Cordless screwdriver Li-ion

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools 515.6500 515.6500 Cordless screwdriver Li-ion

  • / Li-ion battery

Technical specifications

Product type

Cordless screwdriver

Technology

Li-ion

Weight

1000 g

Width

50 mm

Height

135 mm

Length

170 mm

Dim

(L x W x H) 170 x 50 x 135 mm

Downforce

1/4" (6.3 mm)

Drive

1/4"

Material properties

magnetic

Screwdriver features

incl. bit set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206685 KS Tools 515.6500 515.6500 Cordless screwdriver Li-ion

Description

• For bits to DIN 3126 / C 6.3
• Ideal for independent working
• With practical left/right switching function
• Compact and light for difficult-to-reach areas
• Easy and innovative handling thanks to ergonomic grip and low weight
• Adjustable head
• Magnetic tool holder
• Powerful 3.6V motor
• High-performance lithium-ion battery
• Built-in battery rechargeable via USB-C.
• Torque selection adjustable in 10 levels
• You can select between drilling holes or screws
• 1/4" bit tool holder
• With LED work light
• Variable speed
• The state of charge is indicated by the test button on the device
• Charge status shown on a 3-color LED display
• Extensive bit range included
• In practical plastic box
• Incl. 25 bits

This text is machine translated.

Scope of delivery

  • 515.6501 - EMONSTER 1/4" battery-bit screwdriver
  • 514.1102 - 1/4" Magnetic bit holder, 50mm
  • 911.2201 - 1/4" bit PH, 25mm, PH1
  • 911.2204 - 1/4" bit PH, 25mm, PH2
  • 911.2207 - 1/4" bit PH, 25mm, PH3
  • 911.2210 - 1/4" bit PH, 50mm, PH1
  • 911.2219 - 1/4" bit PZ, 25mm, PZ1
  • 911.2222 - 1/4" bit PZ, 25mm, PZ2
  • 911.2225 - 1/4" bit PZ, 25mm, PZ3
  • 911.2237 - 1/4" bit slit, 25mm, 4mm
  • 911.2246 - 1/4" bit slit, 25mm, 6mm
  • 911.2255 - 1/4" bit hex, 25 mm, 3 mm
  • 911.2258 - 1/4" bit hex, 25 mm, 4 mm
  • 911.2261 - 1/4" bit hex, 25 mm, 5 mm
  • 911.2264 - 1/4" bit hexagonal socket, 25mm, 6mm
  • 911.2312 - 1/4" bit Torx, 25 mm, T10
  • 911.2315 - 1/4" bit Torx, 25mm, T15
  • 911.2318 - 1/4" bit Torx, 25 mm, T20
  • 911.2321 - 1/4" bit Torx, 25 mm, T25
  • 911.2392 - 1/4" flathead bit 5 mm, 25 mm, S2
  • 911.2396 - 1/4" bit PH, 25mm, PH0
  • 911.2397 - 1/4" bit PZ, 25mm, PZ0
  • 911.3001 - 1/4" square bit #0, 25mm, S2
  • 911.3004 - 1/4" square bit #1, 25mm, S2
  • 911.3007 - 1/4" square bit #2, 25mm, S2
  • 911.3010 - 1/4" square bit #3, 25mm, S2
  • 911.3303 - 1/4" bit slit, 25mm, 3mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.