
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 340 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0001 Total length L in mm: 60.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 3/4" Diameter D 40.0 mmProfile size in mm, inner hexagon 22.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
22.0 mm
- Size
22 mm
- Downforce
Allen
- Length
60 mm
- Max. length
60.0 mm
- Material
Cromoly steel
- DIN standard
DIN ISO 1174
DIN 3121
- Width
40.0 mm
- Weight
340 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688153 KS Tools 5150005 515.0005 Allen Socket bit 22.0 mm 22 mm 3/4" (20 mm)
Description
Hexagon socketSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationmatt satinChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 248.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































