
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Weight 50 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 28.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 10.0 mmDepth T in mm: 6.0 mmDiameter D1 18.0 mmDiameter D2: 25.0 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
10 mm
- Ratchet bits (inch)
1/2"
- Size
10 mm
- Downforce
Allen
- Length
28 mm
- Max. length
28.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688199 KS Tools 5150056 515.0056 Allen Kraft bit 10 mm 1/2" 10 mm 1/2" (12.5 mm)
Description
6-edgesVery flat designAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.76*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































