
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 81 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 28.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 18.0 mmDepth T in mm: 6.0 mmDiameter D1 28.0 mmDiameter D2: 28.0 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
18 mm
- Size
18 mm
- Downforce
Allen
- Length
28 mm
- Max. length
28.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
81 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688206 KS Tools 5150066 515.0066 Allen Kraft bit 18 mm 18 mm 1/2" (12.5 mm)
Description
6-edgesVery flat designAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































