Weight 1490 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" 8 -piece set.Packaging: Metal clip strip
Product type
Bit set
Drive
3/8" (10 mm)
Material
Cromoly steel
Material properties
phosphated
Downforce
Allen
DIN standard
DIN 3129
Weight
1490 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)