
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 300 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0940 Total length L in mm: 78.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1/2" Depth T in mm: 22.0 mmDiameter D1 32.3 mmDiameter D2: 30.0 mmExternal hexagon mm 22 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
22 mm
- Size
22 mm
- Downforce
Bi-hex
- Length
78 mm
- Max. length
78.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
300 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688322 KS Tools 5150955 515.0955 Bi-hex Kraft bit 22 mm 22 mm 1/2" (12.5 mm)
Description
12-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































