
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Weight 70 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0958 Total length L in mm: 30.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 3/8" Depth T in mm: 8.0 mmDiameter D1 24.0 mmDiameter D2: 22.0 mmExternal hexagon mm 16 mm
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
16 mm
- Size
16 mm
- Downforce
Bi-hex
- Length
30 mm
- Max. length
30.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
24.0 mm
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688344 KS Tools 5150966 515.0966 Bi-hex Kraft bit 16 mm 16 mm 3/8" (10 mm)
Description
12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































