
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 90 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0958 Total length L in mm: 32.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 3/8" Depth T in mm: 9.0 mmDiameter D1 28.0 mmDiameter D2: 22.0 mmExternal hexagon mm 19 mmInclusion in inches: 3/8"
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
19 mm
- Ratchet bits (inch)
3/8"
- Size
19 mm
- Downforce
Bi-hex
- Length
32 mm
- Max. length
32.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
28.0 mm
- Weight
90 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688327 KS Tools 5150969 515.0969 Bi-hex Kraft bit 19 mm 3/8" 19 mm 3/8" (10 mm)
Description
12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































