
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 60 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1008 Total length L in mm: 38.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 9.0 mmDepth T in mm: 8.0 mmDiameter D1 16.0 mmDiameter D2: 24.0 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
9 mm
- Ratchet bits (inch)
1/2"
- Size
9 mm
- Downforce
1/2" (12.5 mm)
- Length
38 mm
- Max. length
38.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688360 KS Tools 5151009 515.1009 1/2" (12.5 mm) Kraft bit 9 mm 1/2" 9 mm 1/2" (12.5 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































