• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151110 515.1110 Allen Kraft bit 10 mm 10 mm 1/2"

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 160 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1108 Total length L in mm: 78.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 10.0 mmDepth T in mm: 12 mmDiameter D1 17.0 mmDiameter D2: 24 mm
Product type

Kraft bit

Drive

1/2"

Spanner size

10 mm

Size

10 mm

Downforce

Allen

Length

78 mm

Max. length

78.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688265 KS Tools 5151110 515.1110 Allen Kraft bit 10 mm 10 mm 1/2"

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)