
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 340 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1108 Total length L in mm: 78.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 25.0 mmDepth T in mm: 24 mmDiameter D1 36.0 mmDiameter D2: 30 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
25 mm
- Size
25 mm
- Downforce
Allen
- Length
78 mm
- Max. length
78.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
340 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688295 KS Tools 5151125 515.1125 Allen Kraft bit 25 mm 25 mm 1/2" (12.5 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































