
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1160 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1182 Total length L in mm: 270.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 32.0 mmDepth T in mm: 32.0 mmDiameter D1 49.0 mmDiameter D2: 44.0 mm
- Product type
Kraft bit
- Drive
3/4" (20 mm)
- Spanner size
32 mm
- Ratchet bits (inch)
3/4"
- Size
32 mm
- Downforce
Allen
- Length
270 mm
- Max. length
270.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
1160 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688138 KS Tools 5151184 515.1184 Allen Kraft bit 32 mm 3/4" 32 mm 3/4" (20 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Extra long designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 268.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































