• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151191 515.1191 Allen Kraft bit 27 mm 27 mm 3/4"

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1250 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1182 Total length L in mm: 400.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 27.0 mmDepth T in mm: 27.0 mmDiameter D1 42.0 mmDiameter D2: 44.0 mm
Product type

Kraft bit

Drive

3/4"

Spanner size

27 mm

Size

27 mm

Downforce

Allen

Length

400 mm

Max. length

400.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

44.0 mm

Weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688140 KS Tools 5151191 515.1191 Allen Kraft bit 27 mm 27 mm 3/4"

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Extra long designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)