
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 230 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1317 Total length L in mm: 50.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 17.0 mmDepth T in mm: 7.0 mmDiameter D1 30.0 mmDiameter D2: 44.0 mm
- Product type
Kraft bit
- Drive
3/4" (20 mm)
- Spanner size
17 mm
- Size
17 mm
- Downforce
Allen
- Length
50 mm
- Max. length
50.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
230 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688149 KS Tools 5151317 515.1317 Allen Kraft bit 17 mm 17 mm 3/4" (20 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































