• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151421 515.1421 Kraft bit 21 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 630 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1417 Total length L in mm: 90.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 21.0 mmDepth T in mm: 38.0 mmDiameter D1 35.0 mmDiameter D2: 44.0 mm
Product type

Kraft bit

Spanner size

21 mm

Length

90 mm

Material

Cromoly steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

630 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687413 KS Tools 5151421 515.1421 Kraft bit 21 mm

Description

6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)