
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Weight 640 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1417 Total length L in mm: 90.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 25.0 mmDepth T in mm: 38.0 mmDiameter D1 40.0 mmDiameter D2: 44.0 mm
- Product type
Kraft bit
- Drive
3/4" (20 mm)
- Spanner size
25 mm
- Size
25 mm
- Downforce
Allen
- Length
90 mm
- Max. length
90.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
640 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687417 KS Tools 5151425 515.1425 Allen Kraft bit 25 mm 25 mm 3/4" (20 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 251.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































