
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1150 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 90.0 mmDIN 3120, ISO 1174 standard Profile 1: 6-edge Square drive in inches: 3/4" Width across mm 43.0 mmDepth T in mm: 38.0 mmDiameter D1 63.2 mmDiameter D2: 44.0 mmMaterial2: Phosphated
- Product type
Kraft bit
- Drive
3/4" (20 mm)
- Spanner size
43 mm
- Size
43 mm
- Downforce
Allen
- Length
90 mm
- Max. length
90.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
63.2 mm
- Weight
1150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687432 KS Tools 5151443 515.1443 Allen Kraft bit 43 mm 43 mm 3/4" (20 mm)
Description
6-edgesSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 292.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































