
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1400 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1461 Total length L in mm: 300.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Width across mm 27.0 mmDepth T in mm: 27.0 mmDiameter D 54.0 mmmax. Compression force Nm:350
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
27 mm
- Ratchet bits (inch)
1"
- Size
27 mm
- Downforce
1" (25 mm)
- Length
300 mm
- Max. length
300.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
1400 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687436 KS Tools 5151462 515.1462 1" (25 mm) Kraft bit 27 mm 1" 27 mm 1" (25 mm)
Description
Ideal for controlled pre-tightening of wheel screws and nuts with impact screwdriversSquare socket to DIN 3121 / ISO 1174Extra long designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 356.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































