
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Weight 1600 gTotal length L in mm: 300.0 mmWidth across mm 32.0 mmSquare drive in inches: 1" Diameter D 54.0 mmDepth T in mm: 33.0 mmMax. torque Nm: 600
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
32 mm
- Size
32 mm
- Downforce
Allen
- Length
300 mm
- Max. length
300.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
54.0 mm
- Weight
1600 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697701 KS Tools 5151467 5151467 Allen Kraft bit 32 mm 32 mm 1" (25 mm)
Description
Ideal for controlled pre-tightening of wheel screws and nuts with impact screwdriversSquare socket to DIN 3121 / ISO 1174Extra long designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 366.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































