
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 45 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1526 Total length L in mm: 27.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Depth T in mm: 3.5 mmDiameter D1 18.5 mmDiameter D2: 19.0 mmWidth across inches: 1/2"
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
1/2"
- Size
1/2"
- Downforce
Allen
- Length
27 mm
- Max. length
27.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
45 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688070 KS Tools 5151529 515.1529 Allen Kraft bit 1/2" 1/2" 3/8" (10 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































