
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 14 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1541 Total length L in mm: 23.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Depth T in mm: 3.0 mmDiameter D1 10.0 mmDiameter D2: 13.0 mmWidth across inches: 1/4"
- Product type
Kraft bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
1/4"
- Size
1/4"
- Downforce
Allen
- Length
23 mm
- Max. length
23.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
14 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688184 KS Tools 5151553 515.1553 Allen Kraft bit 1/4" 1/4" 1/4" (6.3 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































