• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151567 515.1567 Bi-hex Kraft bit 22 mm 22 mm 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 83 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0958 Total length L in mm: 32.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 3/8" Depth T in mm: 10.0 mmDiameter D1 31.8 mmDiameter D2: 22.0 mmExternal hexagon mm 22 mm
Product type

Kraft bit

Drive

3/8" (10 mm)

Spanner size

22 mm

Size

22 mm

Downforce

Bi-hex

Length

32 mm

Max. length

32.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

83 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689025 KS Tools 5151567 515.1567 Bi-hex Kraft bit 22 mm 22 mm 3/8" (10 mm)

Description

12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)